ROHM MCRS Series 33 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3300
- RS Stock No.:
- 780-490
- Mfr. Part No.:
- MCR01SMQPF3300
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 |
| 10000 - 49000 | £0.005 | £5.00 |
| 50000 - 99000 | £0.003 | £3.00 |
| 100000 + | £0.003 | £3.00 |
*price indicative
- RS Stock No.:
- 780-490
- Mfr. Part No.:
- MCR01SMQPF3300
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 33Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 33Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 0.5mm | ||
Height 0.35mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor offers reliable performance and efficiency in circuit designs, ensuring optimal integration in various applications.
Guarantees the same rated power as one size larger by optimising the design of the resistive element
Reduces circuit space by approximately 60% when switching from 0603 size to 0402 size
Achieves ISO9001 and IATF16949 certifications, ensuring high-quality standards
Complies with the AEC-Q200 automotive standard for enhanced reliability
Related links
- ROHM MCRS Series 33 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF33R0
- ROHM MCRS Series 33 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3302
- ROHM MCRS Series 6800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6804
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 270 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2701
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 390 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3901
