ROHM MCRS Series 470 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4703

Get a bulk buy discount

Add 10000 more to save £30.00

View bulk pricing options

Subtotal (1 tape of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 9000£0.008£8.00-
10000 - 49000£0.005£5.00£30.00
50000 - 99000£0.003£3.00£250.00
100000 +£0.003£3.00£500.00

*price indicative

Packaging Options:
RS Stock No.:
780-482
Mfr. Part No.:
MCR01SMQPF4703
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

470kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Height

350μm

Width

500μm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor offers reliable performance in Compact applications, providing exceptional power rating and precision resistance suitable for various electronic designs.

Guaranteed power rating equivalent to larger products via enhanced design

Space-saving design reduces footprint by 60% when switching sizes

ISO9001 and IATF16949 certified for quality assurance

Complies with AEC-Q200 automotive standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy