Panasonic ERJ6EN 1202 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF1202V
- RS Stock No.:
- 764-002
- Mfr. Part No.:
- ERJ6ENF1202V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.14
(exc. VAT)
£0.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.014 | £0.14 |
| 250 - 990 | £0.012 | £0.12 |
| 1000 - 4990 | £0.009 | £0.09 |
| 5000 + | £0.006 | £0.06 |
*price indicative
- RS Stock No.:
- 764-002
- Mfr. Part No.:
- ERJ6ENF1202V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Precision Thick Film Fixed Resistor | |
| Resistance | 1202Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6EN | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Precision Thick Film Fixed Resistor | ||
Resistance 1202Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6EN | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.25mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick film chip resistor offers precision resistance for various electronic applications. Engineered for reliability, it meets stringent standards, ensuring performance in demanding environments.
Small size and lightweight, optimising space in circuit designs
Suitable for both reflow and flow soldering processes
AEC Q200 compliant, ensuring suitability for automotive applications
RoHS compliant, meeting environmental standards
Related links
- Panasonic ERJ6EN 2200 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2200V
- Panasonic ERJ6EN 2202 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2202V
- Panasonic ERJ6EN 4700 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF4700V
- Panasonic ERJ6EN 2201 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF2201V
- Panasonic ERJ6EN 1200 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1200V
- Panasonic ERJ6EN 6800 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF6800V
- Panasonic ERJ6EN 1502 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF1502V
- Panasonic ERJ6EN 6802 Ω, 0805 Thick Film Precision Thick Film Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF6802V
