TE Connectivity NEOHM SMA-Q 105 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL105R

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£192.00

(exc. VAT)

£231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.064£192.00-
15000 +£0.063£189.001%

*price indicative

RS Stock No.:
590-515
Mfr. Part No.:
SMA-Q0102FTDL105R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

105Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.1mm

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for demanding applications where reliability and performance are paramount. Engineered with advanced thin film technology, this resistor boasts tight tolerances and a remarkably low temperature coefficient of resistance (TCR), making it an excellent choice for automotive and industrial needs. AEC-Q200 qualified, this lead-free device showcases improved humidity protection thanks to its enhanced coating. Available in multiple sizes and power ratings, it seamlessly meets the diverse requirements of today's electronic systems. This resistor not only adheres to environmental standards, being RoHS compliant, but also ensures peace of mind with its moisture sensitivity level of MSL1. Ensure your applications operate flawlessly with the precision and stability offered by this state-of-the-art component.

AEC Q200 qualification guarantees high reliability for automotive applications

An enhanced coating provides superior humidity resistance

Moisture sensitivity level of MSL1 ensures prolonged shelf life

Compact SMD enabled structure allows for space efficient designs

Lead free construction aligns with environmentally friendly practices

Exceptional resistance to short term overload enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy