TE Connectivity NEOHM SMA-Q 105 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL105K
- RS Stock No.:
- 590-273
- Mfr. Part No.:
- SMA-Q0102FTDL105K
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£192.00
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.064 | £192.00 |
| 15000 + | £0.063 | £189.00 |
*price indicative
- RS Stock No.:
- 590-273
- Mfr. Part No.:
- SMA-Q0102FTDL105K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 105kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 105kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a remarkable advancement in resistor technology, designed specifically to meet the rigorous demands of automotive and industrial applications. With AEC-Q200 qualification, It ensures reliable performance even in challenging environments. Offering a unique SMD-enabled structure, the resistor features exceptional stability and low temperature coefficient of resistance (TCR). It is available in various sizes and power ratings, ensuring suitability for a wide array of electronic circuits. This lead-free and RoHS compliant resistor boasts a moisture sensitivity level of MSL1, making it a top choice for modern electronic manufacturing processes.
Ideal for automotive, industrial, and telecommunication applications
Robust construction enhances resistance to humidity and environmental stress
Low TCR ensures highly accurate performance over a wide temperature range
ESD protection is maintained when components are stored in their original packaging
Suitable for automated assembly processes, streamlining production efficiency
Designed for high power ratings, accommodating demanding electronic applications
Related links
- TE Connectivity NEOHM SMA-Q 105 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL105R
- TE Connectivity NEOHM SMA-Q 105 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL105R
- TE Connectivity NEOHM SMA-Q 1.74 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R74
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL475R
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL22K1
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154K
- TE Connectivity NEOHM SMA-Q 187 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL187K
