TE Connectivity NEOHM SMA-Q 221 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL221R

Subtotal (1 reel of 3000 units)*

£1,689.00

(exc. VAT)

£2,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.563£1,689.00

*price indicative

RS Stock No.:
590-485
Mfr. Part No.:
SMA-Q0102BTCL221R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

221Ω

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.1mm

Standards/Approvals

RoHS

Length

2.2mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the rigorous demands of automotive and industrial applications. Featuring an advanced SMD enabled structure, it offers outstanding stability with exceptional low temperature coefficient of resistance (TCR). The resistor is AEC-Q200 qualified, demonstrating strong reliability and durability under various environmental conditions. With a high power rating capability and a robust coating that ensures moisture resistance, It stands as a prime choice for high-performance circuits. Its small footprint and efficient design enable easy integration into compact systems while maintaining compliance with RoHS directives, making it both a practical and environmentally friendly option for modern electronics.

Thin film technology ensuring precise resistance values

AEC Q200 qualified for automotive applications

Specific designs offer high power ratings, perfect for demanding tasks

Moisture sensitivity level 1 guarantees exceptional reliability in humid environments

Lead free construction adheres to current environmental regulations

Compact size supports space saving designs in electronic assemblies

Excellent stability across varying temperatures enhances performance consistency

Robust construction protects against humidity for long term durability

Related links