TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT22K1
- RS Stock No.:
- 590-410
- Mfr. Part No.:
- SMA-Q0207BTCT22K1
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£570.00
(exc. VAT)
£684.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.285 | £570.00 |
*price indicative
- RS Stock No.:
- 590-410
- Mfr. Part No.:
- SMA-Q0207BTCT22K1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Width | 3mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22.1kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
Width 3mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin-film precision resistor designed for surface mounting. It offers a resistance of 22.1K ohms with a 0.1% tolerance and a power rating of 1W, ensuring high stability in demanding applications. With an AEC-Q200 compliance, it is suitable for automotive, industrial, and medical equipment.
AEC-Q200 Qualified
Number of Resistors 1
Number of Terminations 2
RoHS and REACH compliant
Related links
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200K
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287R
- TE Connectivity NEOHM SMA-Q 422 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT422K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576K
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT154K
