TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150R
- RS Stock No.:
- 590-081
- Mfr. Part No.:
- SMA-Q0207BTCT150R
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£570.00
(exc. VAT)
£684.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.285 | £570.00 |
*price indicative
- RS Stock No.:
- 590-081
- Mfr. Part No.:
- SMA-Q0207BTCT150R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 150Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor series exemplifies exceptional reliability and performance for various demanding applications. Engineered to meet AEC-Q200 standards, it showcases a robust SMD-enabled construction, ensuring superior operational stability and enhanced resistance to environmental hazards, including moisture. The resistor is ideal for automotive, industrial, and telecommunication sectors, boasting high power ratings and tight tolerances. Its meticulously designed structure not only guarantees exemplary thermal stability but also supports a wide operational temperature range, making it suitable for rigorous testing environments where precision is paramount. With a commitment to lead-free and RoHS-compliant manufacturing, this resistor aligns with modern ecological standards.
Offers outstanding resistance stability across a broad range of applications
Utilises thin film technology to ensure precision performance
Delivers excellent moisture resistance due to superior coating
Provides exceptional TCR performance for sensitive circuitry
Optimised for both automotive and medical equipment applications
Designed to uphold stringent quality control regulations
Encourages ease of integration into automated assembly processes
Facilitates excellent solderability for reliable connections
Related links
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150K
- TE Connectivity NEOHM SMA-Q 150 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150K
- TE Connectivity NEOHM SMA-Q 150 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150R
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12K7
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 174 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174R
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT866K
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
