TE Connectivity NEOHM SMA-Q 150 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150K

Subtotal (1 reel of 3000 units)*

£423.00

(exc. VAT)

£507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.141£423.00

*price indicative

RS Stock No.:
590-311
Mfr. Part No.:
SMA-Q0204BTCX150K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1mm

Length

3.5mm

Height

17mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor designed for demanding applications, characterised by its superior stability and performance. Featuring high-quality materials and construction, this component is AEC-Q200 qualified, ensuring reliability in automotive and industrial settings. Its innovative SMD enabled structure allows for seamless integration into modern electronic designs. With a high power rating of 0.4W and the capacity to endure extreme temperatures ranging from -55°C to +155°C, it excels in harsh environments. The resistor also employs a unique moisture-resistant coating, providing enhanced performance under humid conditions, while its lead-free and RoHS compliant nature supports environmentally responsible manufacturing. Ideal for applications in telecommunication, medical equipment, and testing, this resistor combines efficiency with advanced engineering principles.

Designed for high stability and performance in critical applications

AEC Q200 qualified, ensuring compliance with automotive safety standards

Moisture resistant coating enhances durability in challenging environments

Lead free construction aligns with modern environmental standards

Operates efficiently within a wide temperature range

SMD enabled structure allows for easy integration in compact designs

Exceptional tolerance levels provide precise resistance value

Perfect for use in a wide array of applications including automotive and medical sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy