TE Connectivity NEOHM SMA-Q 422 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT422K
- RS Stock No.:
- 590-123
- Mfr. Part No.:
- SMA-Q0207BTCT422K
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£634.00
(exc. VAT)
£760.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.317 | £634.00 |
*price indicative
- RS Stock No.:
- 590-123
- Mfr. Part No.:
- SMA-Q0207BTCT422K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 422kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision Metal Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS | |
| Width | 2.20mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 422kΩ | ||
Technology Thin Film | ||
Resistor Type Precision Metal Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS | ||
Width 2.20mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to offer exceptional performance for a variety of applications. This innovative component boasts an SMD-enabled structure, ensuring integration into compact electronic designs without compromising on quality. It delivers tight tolerance and extremely low temperature coefficient resistance, making it an ideal choice for precision measurement and testing equipment. Moreover, its AEC-Q200 qualification guarantees reliability in automotive and industrial settings, adeptly resisting the effects of humidity thanks to its improved coating. Lead-free and compliant with RoHS standards, this resistor not only meets today's environmental demands but also offers three size variations with power ratings up to 1W, catering to diverse project requirements.
SMD enabled structure for easy integration into compact designs
AEC Q200 qualification ensures reliability in critical automotive applications
Utilises thin film technology for enhanced precision and low TCR
Offers high power ratings suitable for demanding applications
Features moisture sensitivity level MSL1 for optimal storage handling
Lead free and RoHS compliant, aligning with modern environmental standards
Exceptionally tight tolerance ensures superior performance reliability
Comes in multiple sizes, providing flexibility for different design needs
Enhanced coating for improved protection against humidity and environmental factors
Related links
- TE Connectivity NEOHM SMA-Q 422 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT422R
- TE Connectivity NEOHM SMA-Q 150 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT150R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT475R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT200K
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT576K
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT154K
