TE Connectivity NEOHM SMA-Q 422 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT422R
- RS Stock No.:
- 590-096
- Mfr. Part No.:
- SMA-Q0207BTCT422R
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£570.00
(exc. VAT)
£684.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.285 | £570.00 |
*price indicative
- RS Stock No.:
- 590-096
- Mfr. Part No.:
- SMA-Q0207BTCT422R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 422Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, RoHS, UL-94 V-0 or V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 422Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals AEC-Q200, IEC 60115-1, RoHS, UL-94 V-0 or V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor is a cutting-edge solution tailored for high-performance applications in automotive, industrial, telecommunication, and medical equipment. Designed with a superior SMD enabled structure, this resistor showcases exceptional stability and low temperature coefficient, ensuring precision in critical measurements. Its AEC-Q200 qualification reflects stringent automotive standards, while the advanced coating offers excellent humidity protection. Lead-free and RoHS compliant, this resistor is available in various sizes and power ratings, catering to diverse electronic needs. Demonstrating high power ratings and tight tolerances, it is perfect for demanding operational environments. Experience reliability and performance wrapped in one compact component.
Thin film technology enhances accuracy and performance
Moisture sensitivity level of MSL1 ensures reliable long term operations
Soldering compatibility aligns with industry standards to simplify integration
Lead free compliance aligns with environmentally sustainable practices
Versatile applications ranging from medical to telecommunication sectors
High power rating accommodates extensive applications efficiently
Extremely low TCR enables stable performance in fluctuating temperatures
Related links
- TE Connectivity NEOHM SMA-Q 422 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT422K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT866R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT887R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287K
- TE Connectivity NEOHM SMA-Q 10.5 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R5
- TE Connectivity NEOHM SMA-Q 127 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT127R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K74
