TE Connectivity NEOHM SMA-Q 10 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K

Subtotal (1 reel of 2000 units)*

£570.00

(exc. VAT)

£684.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.285£570.00

*price indicative

RS Stock No.:
590-405
Mfr. Part No.:
SMA-Q0207BTCT10K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

350V

Power Rating

1W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Width

3mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor embodies cutting-edge technology, designed specifically for high reliability in automotive, industrial, and telecommunication applications. This innovative resistor provides exceptional stability with extremely low temperature coefficients, making it ideal for critical environments. With its lead-free and RoHS-compliant construction, this resistor meets the highest standards for modern electronic components. Engineered for performance, it sustains high power ratings up to 1W while ensuring moisture sensitivity at MSL1 for reliable operation. Its robust design also benefits from an improved coating, which offers remarkable protection against humidity, ensuring longevity and performance consistency.

AEC Q200 qualified for automotive reliability

Designed to excel in high temperature applications

Moisture resistant coating enhances durability

Suitable for various applications including medical equipment and measurement testing

Compact SMD enabled design for space saving installations

Ensures excellent thermal stability across a wide temperature range

Tailored for efficient surface mount usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy