TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT2K74

Subtotal (1 reel of 2000 units)*

£570.00

(exc. VAT)

£684.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.285£570.00

*price indicative

RS Stock No.:
590-398
Mfr. Part No.:
SMA-Q0207BTCT2K74
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.74kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

RoHS Compliant

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers exceptional reliability and performance in various demanding applications. With AEC-Q200 qualification, this resistor ensures its suitability for automotive, industrial, and medical use, providing low temperature coefficient and enhanced humidity protection. Its construction includes a metal film technology that guarantees minimal drift over time, making it ideal for critical measurement and testing equipment. Designed with a SMD-enabled structure, this resistor is not only lead-free and RoHS compliant but also available in multiple sizes and power ratings, ensuring versatility in design and application. Whether you're working on automotive electronics or telecommunication devices, this robust resistor addresses your needs for stability and precision.

AEC Q200 qualified for enhanced reliability

Lead free and RoHS compliant for environmental responsibility

Moisture sensitivity level MSL1 to protect sensitive components

Constructed using thin film technology for superior performance

Offers exceptional stability across temperature variations

High power rating of up to 1 watt for demanding applications

Ideal for use in automotive, industrial, and medical equipment

Efficient SMD enabled structure for streamlined integration

Designed to operate within a broad temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy