TE Connectivity NEOHM SMA-Q 10.2Ω, Melf 0207 Thin Film SMD Resistor 0.1% 1W

Subtotal (1 reel of 2000 units)*

£570.00

(exc. VAT)

£684.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
2000 +£0.285£570.00

*price indicative

RS Stock No.:
590-383
Mfr. Part No.:
SMA-Q0207BTCT10R2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10.2Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

0.1%

Power Rating

1W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200 Compliant

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications, demonstrating outstanding reliability and accuracy across a variety of sectors including automotive, industrial, and medical equipment. This component provides exceptional stability with an impressively tight tolerance, making it ideal for precise measurement and testing setups. The AEC-Q200 qualification ensures that this resistor meets stringent automotive standards, while its RoHS compliance affirms its eco-friendly credentials. Enhanced with a moisture-resistant coating, It offers better protection against humidity, elevating its durability. With its SMD-enabled structure and lead-free design, it not only simplifies assembly but also aligns with modern environmental regulations.

AEC Q200 qualified for dependable performance in automotive applications
Lead free construction supports eco friendly manufacturing processes
Extremely low temperature coefficient assures consistent operation over varying conditions
Suitable for multiple applications, including telecommunication and medical equipment
Moisture sensitivity level of MSL1 ensures handling safety in ESD environments
Thin film technology facilitates accurate resistance values
High power rating accommodates demanding circuit designs without overheating
Compact MELF design contributes to efficient PCB layout

Related links