TE Connectivity NEOHM SMA-Q 422 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX422K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£75.00

(exc. VAT)

£90.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000£0.025£75.00
15000 +£0.025£75.00

*price indicative

RS Stock No.:
590-371
Mfr. Part No.:
SMA-Q0204FTDX422K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

422kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3mm

Length

3.5mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 V-0 or V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to meet AEC-Q200 standards, featuring an SMD-enabled structure ideal for various high-performance applications. It offers improved humidity protection, making it perfect for use in automotive, industrial, and telecommunication sectors. With its low temperature coefficient and tight tolerance, this resistor ensures excellent reliability and accuracy in electronic circuits. The lead-free and RoHS-compliant design allows for seamless integration into modern eco-friendly technologies. Suitable for high power ratings and various resistance ranges, this resistor stands out for its ability to provide exceptional stability under different environmental conditions, making it a reliable choice for engineers seeking quality components in their projects.

AEC Q200 compliant for automotive grade applications

Excellent overall stability enhances performance in critical circuits

Designed to resist high humidity environments

Lead free and compliant with RoHS regulations

Capable of withstanding high power ratings for demanding tasks

Moisture sensitivity level classified as MSL1 for optimal handling

SMD capable for versatile mounting options in various devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy