TE Connectivity NEOHM SMA-Q 422 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX422K

Subtotal (1 reel of 3000 units)*

£423.00

(exc. VAT)

£507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.141£423.00

*price indicative

RS Stock No.:
590-326
Mfr. Part No.:
SMA-Q0204BTCX422K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

422kΩ

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1.40mm

Length

3.50mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for demanding applications that require reliability and precision. Constructed with an SMD-enabled structure, this resistor delivers exceptionally tight tolerances, ensuring accuracy down to ±0.25%. Its AEC-Q200 qualification guarantees that it meets rigorous automotive standards, making it suitable for use in a variety of environments, including automotive, industrial, and telecommunication applications. Enhanced with a superior coating for moisture protection and compliant with RoHS requirements, this lead-free component stands out for its excellent performance stability and high power ratings. Engineered for success, it operates efficiently across a broad temperature range while maintaining minimal thermal drift.

Designed with thin film technology for optimal functionality

AEC Q200 qualified, ensuring high reliability in critical applications

Offers lead free construction, aligning with modern environmental standards

Provides excellent stability across various operating conditions

Features tight resistance tolerance enabling precise circuitry

Moisture sensitivity level is rated as MSL1 for enhanced durability

Comes with a high power rating, offering flexibility for diverse applications

Supports electrostatic discharge protection to safeguard sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy