TE Connectivity NEOHM SMA-Q 422 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX422R

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£69.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000£0.023£69.00
15000 +£0.023£69.00

*price indicative

RS Stock No.:
590-347
Mfr. Part No.:
SMA-Q0204FTDX422R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

422Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

IEC-60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

2.20mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed to provide exceptional performance in demanding applications. With AEC-Q200 qualification, it assures reliability and stability across a wide range of environments. The robust design features a surface mount device (SMD) structure, alongside improved moisture protection. This resistor not only adheres to lead-free and RoHS compliance standards but also showcases a remarkable power rating of 0.4W. Its extensive resistance range accommodates various needs, ensuring versatility in automotive, industrial, telecommunications, and medical equipment applications. This resistor offers extremely low temperature coefficient ratings, making it ideal for precision applications. The seamless integration of advanced thin film technology allows for superior stability and accuracy.

AEC Q200 qualified for enhanced reliability in critical applications

Designed for optimal performance in automotive and industrial environments

Integrated moisture resistant coating to combat humidity effects

Lead free and RoHS compliant, aligning with modern environmental standards

Extremely low temperature coefficient, ensuring accurate performance over temperature variations

Suitable for telecommunication and medical devices, providing precise measurements

Streamlined SMD structure for easy integration into modern PCB designs

Wide resistance range enhancing flexibility in application scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy