TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL9K76

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£192.00

(exc. VAT)

£231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.064£192.00-
15000 +£0.063£189.001%

*price indicative

RS Stock No.:
590-258
Mfr. Part No.:
SMA-Q0102FTDL9K76
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

9.76kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Width

1.1mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Exceptional metal film precision MELF resistor is designed for optimal performance in various demanding applications. Utilising thin film technology, It delivers precise measurements, making it ideal for automotive and industrial uses where reliability is paramount. Its robust construction features enhanced moisture protection and SMD-enabled structure, ensuring durability even in challenging environments. The component is AEC-Q200 qualified, symbolising its commitment to quality and compliance within automotive standards. With tight tolerances and a low temperature coefficient, the SMA-Q guarantees consistent performance over a wide temperature range, providing engineers with confidence and assurance in their designs. Whether for telecommunications, medical equipment, or testing applications, the resistor's performance remains unfaltering.

AEC Q200 qualified for enhanced reliability in automotive applications

Low temperature coefficient ensuring minimal fluctuation in resistance

Lead Free and RoHS compliant, supporting environmentally friendly design

Moisture sensitivity level of MSL1 offers protection against environmental factors

Compact SMD enabled form factor for space efficient designs

High power ratings available, catering to a diverse range of applications

Exceptional resistance stability aids in accurate measurement and testing

Designed to meet rigorous industry standards for effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy