TE Connectivity NEOHM SMA-Q 9.76 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL9R76

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£207.00

(exc. VAT)

£249.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.069£207.00-
15000 +£0.067£201.002%

*price indicative

RS Stock No.:
590-235
Mfr. Part No.:
SMA-Q0102FTDL9R76
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

9.76Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.3W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, RoHS

Length

2.2mm

Width

1.1mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in electronic components designed for demanding applications. Featuring a robust SMD-enabled structure, this resistor is both AEC-Q200 qualified and environmentally friendly, being lead-free and RoHS compliant. The enhanced coating technology ensures superior resistance against moisture and provides optimal longevity in high-stability scenarios. It is ideal for automotive, industrial, and telecommunications sectors, thanks to its excellent thermal stability and tight tolerance. The resistor's compact size and outstanding power ratings make it particularly valuable for applications requiring precision and reliability, where maintaining performance under varying temperatures is crucial.

AEC Q200 qualified for automotive reliability

Moisture sensitivity level MSL1 for enhanced protection

Thin film technology delivering high accuracy

Extremely low temperature coefficient for minimal drift

Lead free and RoHS compliant for eco friendliness

Versatile for various applications including medical and testing equipment

Designed with SMD enabled structure for easy integration

High thermal stability ensures long term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy