TE Connectivity Neohm SMA-A 2.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-4
- RS Stock No.:
- 473-601
- Distrelec Article No.:
- 304-60-701
- Mfr. Part No.:
- 5-2176316-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£244.00
(exc. VAT)
£292.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.061 | £244.00 |
*price indicative
- RS Stock No.:
- 473-601
- Distrelec Article No.:
- 304-60-701
- Mfr. Part No.:
- 5-2176316-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Height 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor offers unparalleled performance for your electronic applications. The component features a thin film element housed in a compact 0207 package, making it ideal for sophisticated circuitry where space is at a premium. With its exceptional power rating and accuracy, this resistor ensures that your devices maintain operational integrity even under challenging conditions. Designed to minimise temperature drift, it boasts a low temperature coefficient, ensuring reliability in temperature-sensitive applications. Whether in industrial or consumer-grade products, this resistor is engineered to deliver consistent results while meeting stringent compliance standards.
Compact design enhances installation flexibility
Superior thermal stability assures long-term reliability
Optimised for high-frequency applications to ensure performance
Low halogen content aligns with environmental compliance requirements
Available in an array of compatible options for diverse applications
Related links
- TE Connectivity Neohm SMA-A 4.7 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-8
- TE Connectivity Neohm SMA-A 5.6 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 5-2176316-9
- TE Connectivity Neohm SMA-A 120 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - 3-2176316-9
- TE Connectivity Neohm SMA-A 180 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-4
- TE Connectivity Neohm SMA-A 220 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - 2176316-5
- TE Connectivity NEOHM SMA-A 330 kΩ, 0207 Thin Film Resistor 0.10% Surface 1 W - 9-2176316-4
- TE Connectivity Neohm SMA-A 2.2 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-1
- TE Connectivity NEOHM SMA-Q 1.5 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R5
