TE Connectivity 4.3kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- RS Stock No.:
- 473-184
- Mfr. Part No.:
- 1623523-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 25000 units)*
£200.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.008 | £200.00 |
| 125000 + | £0.008 | £200.00 |
*price indicative
- RS Stock No.:
- 473-184
- Mfr. Part No.:
- 1623523-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.3kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 1% | |
| Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.3kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 0.25W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the needs of modern electronic applications with a focus on reliability and performance. Featuring a thick film construction, the resistor delivers exceptional stability across a wide range of operating conditions. Sized in the popular 1206 package, it combines efficient power handling capabilities with an impressive tolerance of 1%. With a resistance value of 4.3K ohms, it is ideally suited for various applications where precision and consistency are paramount. Its low halogen content reinforces its compliance with environmental standards, making it an eco-friendly choice for discerning engineers and manufacturers alike.
Offers reliable performance in compact electronic designs
Features a robust thick film construction for enhanced durability
Delivers a resistance value that optimises circuit performance
Designed to withstand high operating voltages up to 200 V
Utilises a solder termination type ensuring easy assembly
Certified compliant with EU RoHS and ELV directives for environmental safety
Provides a temperature coefficient of ±100 ppm/°C for minimal drift
Facilitates efficient heat dissipation with its compact dimensions
Features a robust thick film construction for enhanced durability
Delivers a resistance value that optimises circuit performance
Designed to withstand high operating voltages up to 200 V
Utilises a solder termination type ensuring easy assembly
Certified compliant with EU RoHS and ELV directives for environmental safety
Provides a temperature coefficient of ±100 ppm/°C for minimal drift
Facilitates efficient heat dissipation with its compact dimensions
Related links
- TE Connectivity, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity RL73 100mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.25W
- TE Connectivity 620Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity, 1206 (3216M) Metal Strip SMD Resistor 1% 0.25W
- TE Connectivity CRG 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- TE Connectivity TL2B 75mΩ, 1206 (3216M) Metal Foil SMD Resistor ±1% 0.25W
- TE Connectivity, 1206 (3216M) Thin Film SMD Resistor 1% 0.25W
- TE Connectivity CRG 820Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
