TE Connectivity 23.7kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- RS Stock No.:
- 473-053
- Mfr. Part No.:
- 1622890-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 |
| 300000 + | £0.003 | £180.00 |
*price indicative
- RS Stock No.:
- 473-053
- Mfr. Part No.:
- 1622890-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 23.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 23.7kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed for versatility and reliable performance in a range of applications. This resistor exemplifies quality with its thick film construction and compliant features, making it ideal for use in electronic devices requiring efficiency and accuracy. With a compact 0603 package size, it fits seamlessly into modern circuit designs while maintaining optimal performance under various conditions. It features a resistance value of 23.7K ohms and is engineered to function reliably at operating voltages up to 50V. Its temperature coefficient of ±100 ppm/°C ensures stable performance across different thermal environments, catering to diverse application needs. Furthermore, it adheres to stringent compliance standards, ensuring safe integration into your projects.
Surface mount design allows for a streamlined and space-efficient layout on PCB
Thick film element type provides robust performance and durability
Low halogen content enhances compliance with environmental regulations
Taped and reeled packaging simplifies automated assembly processes
Solder termination type ensures secure connections for reliable functionality
Features a compact profile with minimal height, ideal for dense designs
Resistance class between 1kΩ and 1MΩ provides flexibility for various circuit designs
Thick film element type provides robust performance and durability
Low halogen content enhances compliance with environmental regulations
Taped and reeled packaging simplifies automated assembly processes
Solder termination type ensures secure connections for reliable functionality
Features a compact profile with minimal height, ideal for dense designs
Resistance class between 1kΩ and 1MΩ provides flexibility for various circuit designs
Related links
- TE Connectivity 5.62kΩ, 0805 Thin Film SMD Resistor 1% 0.1W
- TE Connectivity 180kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity CRG 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 2.7kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 15kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity 49.9kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 130Ω, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 36kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
