TE Connectivity Neohm CRGCQ 150 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - 1-2176350-4
- RS Stock No.:
- 467-221
- Distrelec Article No.:
- 304-64-319
- Mfr. Part No.:
- 1-2176350-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 20000 more to save £40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£336.00
(exc. VAT)
£404.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | £0.084 | £336.00 | - |
| 20000 + | £0.082 | £328.00 | £40.00 |
*price indicative
- RS Stock No.:
- 467-221
- Distrelec Article No.:
- 304-64-319
- Mfr. Part No.:
- 1-2176350-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Voltage | 20V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRGCQ | |
| Length | 6.35mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 550μm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Voltage 20V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRGCQ | ||
Length 6.35mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 550μm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general-purpose resistor is designed to excel in a variety of electronic applications. Constructed with thick film technology, this resistor boasts a compact 2512 package size, making it ideal for modern circuit designs requiring high reliability in limited spaces. With a power rating of 1 watt and a resistance value of 150 ohms, it effectively manages electrical loads while offering a tolerance of 5%. The resistor's low-profile design, featuring a height of only 0.55 mm, accommodates tight PCB layouts without compromising performance. Additionally, its temperature coefficient is ±100 ppm/°C, ensuring stable operations across varying temperature environments, while solder termination ensures durability and ease of integration onto circuit boards.
Thick film construction for enhanced reliability and stability
Designed for efficient heat dissipation under load
Low height enables compatibility with space-constrained applications
Solder termination method guarantees robust connections
Resistor type enhances versatility in various circuits
Fits seamlessly into modern surface mount technology designs
Suitable for a wide range of electronic devices and applications
Related links
- TE Connectivity Neohm CRGCQ 180 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-6
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- TE Connectivity NEOHM CRGCQ 68 kΩ, 2512 Thick Film Resistor 1 % 1 W - 4-2176349-7
- TE Connectivity NEOHM CRGCQ 560 kΩ, 2010 Thick Film Resistor 1 % 0.75 W - 5-2176347-8
- TE Connectivity NEOHM CRGCQ 100 kΩ, 1210 Thick Film Resistor 1 % 0.5 W - 4-2176345-9
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-5
- TE Connectivity Neohm CRG 82 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 1 W - 3-1623696-4
- TE Connectivity SMA-A 680 Ω, 2512 Thick Film Thin Film Resistor 5 % Surface 1 W - 2176350-6
