TE Connectivity NEOHM CRGCQ 100 kΩ, 1210 Thick Film Resistor 1 % 0.5 W - 4-2176345-9
- RS Stock No.:
- 796-334
- Mfr. Part No.:
- 4-2176345-9
- Brand:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 25000 more to save -
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£155.00
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | £0.031 | £155.00 | - |
| 25000 + | £0.031 | £155.00 | - |
*price indicative
- RS Stock No.:
- 796-334
- Mfr. Part No.:
- 4-2176345-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1210 | |
| Tolerance | 1 % | |
| Packaging | Taped and Reeled | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | NEOHM CRGCQ | |
| Length | 3.1mm | |
| Width | 2.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1210 | ||
Tolerance 1 % | ||
Packaging Taped and Reeled | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series NEOHM CRGCQ | ||
Length 3.1mm | ||
Width 2.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film chip resistor offers outstanding performance for a variety of applications. Designed for auto placement, it delivers reliable resistance and adheres to the stringent AEC-Q200 qualification standards.
AEC-Q200 qualified for automotive reliability
Suitable for both wave and reflow soldering techniques
Available in seven different Compact package sizes
Moisture Sensitivity Level - MSL1 ensures stability
Small size and light weight optimise board space
Related links
- TE Connectivity NEOHM CRGCQ 68 kΩ, 2512 Thick Film Resistor 1 % 1 W - 4-2176349-7
- TE Connectivity Neohm CRGCQ 180 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176349-6
- TE Connectivity NEOHM CRGCQ 560 kΩ, 2010 Thick Film Resistor 1 % 0.75 W - 5-2176347-8
- TE Connectivity Neohm CRGCQ 150 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - 1-2176350-4
- TE Connectivity CRGCQ 56 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 1-2176345-0
- TE Connectivity CRGCQ 100 kΩ, 0603 Thick Film Resistor 1 % Surface 0.1 W - 4-2176339-9
- TE Connectivity CRGCQ 15 Ω, 1210 Thick Film Resistor 1 % Surface 0.5 W - 2176345-3
- TE Connectivity Neohm SMA-A 820 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-9
