Panasonic ERJ6EN 243 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERJ6ENF2430V

Get a bulk buy discount

Add 100 more to save £0.20

View bulk pricing options

Subtotal (1 bag of 10 units)*

£0.24

(exc. VAT)

£0.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,930 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90£0.024£0.24-
100 - 240£0.022£0.22£0.20
250 - 490£0.02£0.20£1.00
500 +£0.018£0.18£3.00

*price indicative

Packaging Options:
RS Stock No.:
282-402
Mfr. Part No.:
ERJ6ENF2430V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

243Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ6EN

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Height

700μm

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy