TDK, 0603 (1608M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH ±10% Multilayer 2mA Idc Q:20
- RS Stock No.:
- 644-5689
- Mfr. Part No.:
- MLF1608C150KTA00
- Brand:
- TDK
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-5689
- Mfr. Part No.:
- MLF1608C150KTA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK 3.9 μH ±10% Multilayer 30mA Idc Q:35
- TDK 6.8 μH ±10% Multilayer 15mA Idc Q:35
- TDK 8.2 μH ±10% Multilayer 10mA Idc Q:35
- TDK 120 nH ±10% Multilayer 200mA Idc Q:15
- TDK 82 μH ±10% Multilayer 2mA Idc Q:25
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.2 nH ±0.3nH Multilayer 600mA Idc Q:8
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 400mA Idc Q:14
- TDK, 0603 (1608M) Multilayer Surface Mount Inductor 1.5 nH ±0.3nH Multilayer 600mA Idc Q:8
