TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 82 μH ±10% Multilayer 2mA Idc Q:25
- RS Stock No.:
- 644-6092
- Mfr. Part No.:
- MLF2012C820KT
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-6092
- Mfr. Part No.:
- MLF2012C820KT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK 1.5 μH ±10% Multilayer 80mA Idc Q:45
- TDK 3.9 μH ±10% Multilayer 30mA Idc Q:45
- TDK 56 μH ±10% Multilayer 4mA Idc Q:35
- TDK 100 nH ±10% Multilayer 300mA Idc Q:20
- TDK 15 μH ±10% Multilayer 2mA Idc Q:20
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±10 % 150 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 12 μH Multilayer ±10 % 15 mA Idc Q:50
