TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH ±10% Multilayer 300mA Idc Q:20
- RS Stock No.:
- 644-6137
- Mfr. Part No.:
- MLF2012DR10KT
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.95
(exc. VAT)
£1.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.095 | £0.95 |
| 100 - 240 | £0.076 | £0.76 |
| 250 - 490 | £0.067 | £0.67 |
| 500 - 990 | £0.062 | £0.62 |
| 1000 + | £0.057 | £0.57 |
*price indicative
- RS Stock No.:
- 644-6137
- Mfr. Part No.:
- MLF2012DR10KT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
- COO (Country of Origin):
- JP
Related links
- TDK 1.5 μH ±10% Multilayer 80mA Idc Q:45
- TDK 3.9 μH ±10% Multilayer 30mA Idc Q:45
- TDK 82 μH ±10% Multilayer 2mA Idc Q:25
- TDK 56 μH ±10% Multilayer 4mA Idc Q:35
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20
- TDK 120 nH ±10% Multilayer 200mA Idc Q:15
- TDK 0402 Shielded Multilayer Surface Mount Inductor 100 nH Multilayer ±5 % 200 mA Idc Q:8
