TDK Shielded Wirewound Surface Mount Inductor 1 μH 9.7 A Idc
- RS Stock No.:
- 644-2141
- Mfr. Part No.:
- VLF10040T-1R0N9R7
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-2141
- Mfr. Part No.:
- VLF10040T-1R0N9R7
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 9.7A | |
| Length | 10mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 4mm | |
| Depth | 9.7mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 9.7A | ||
Length 10mm | ||
Shielding Yes | ||
Maximum DC Resistance 5.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 4mm | ||
Depth 9.7mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Inductor, VLF10040 Series
Small-size, low-profile design
Ideal for mobile phone DC-DC converter choke Coil
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 30 μH ±10 % 9.2 A Idc
- TDK 3.9 μH ±10 % 12 A Idc
- TDK 1812 Shielded Wirewound Surface Mount Inductor 100 μH -30 to 50 % 200 mA Idc
- TDK 220 μH ±20 % 350 mA Idc
- TDK SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 1.8 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 3.7 A Idc
