EPCOS, SIMID, 2220 (5650M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Wire-Wound 580mA Idc Q:10
- RS Stock No.:
- 167-0244
- Mfr. Part No.:
- B82442A1153K000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0244
- Mfr. Part No.:
- B82442A1153K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 15 μH | |
| Maximum DC Current | 580mA | |
| Package/Case | 2220 (5650M) | |
| Length | 5.6mm | |
| Depth | 5mm | |
| Height | 5mm | |
| Dimensions | 5.6 x 5 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 240mΩ | |
| Series | SIMID | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 16MHz | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 15 μH | ||
Maximum DC Current 580mA | ||
Package/Case 2220 (5650M) | ||
Length 5.6mm | ||
Depth 5mm | ||
Height 5mm | ||
Dimensions 5.6 x 5 x 5mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 240mΩ | ||
Series SIMID | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 16MHz | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
- COO (Country of Origin):
- HU
Related links
- EPCOS 2220 (5650M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 480mA Idc Q:10
- TDK 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 15 μH ±20% Wire-Wound 580mA Idc
- TDK 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 15 μH ±20% 580mA Idc
- EPCOS 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 200mA Idc Q:20
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±5% Wire-Wound 520mA Idc Q:45
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 600mA Idc Q:45
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 82 nH ±5% Wire-Wound 390mA Idc Q:40
