TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 15 μH ±20% 580mA Idc
- RS Stock No.:
- 134-6184
- Mfr. Part No.:
- VLS252010HBU-150M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 134-6184
- Mfr. Part No.:
- VLS252010HBU-150M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 580mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1mm | |
| Dimensions | 2.5 x 2 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.34Ω | |
| Series | VLS-HBU | |
| Core Material | Metallic Magnetic | |
| Maximum Operating Temperature | +105°C | |
| Moulded | Yes | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 580mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1mm | ||
Dimensions 2.5 x 2 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.34Ω | ||
Series VLS-HBU | ||
Core Material Metallic Magnetic | ||
Maximum Operating Temperature +105°C | ||
Moulded Yes | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
