Abracon, ASPI-6045S, SMD Shielded Power Inductor with a Ferrite Core, 2.2 μH High Current Shielded Power Inductor 0.3 3
- RS Stock No.:
- 899-163
- Mfr. Part No.:
- ASPI-0418FS-2R2M-T3
- Brand:
- Abracon
Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.174 | £3.48 | - |
| 200 - 980 | £0.153 | £3.06 | 12% |
| 1000 - 1980 | £0.137 | £2.74 | 21% |
| 2000 + | £0.118 | £2.36 | 32% |
*price indicative
- RS Stock No.:
- 899-163
- Mfr. Part No.:
- ASPI-0418FS-2R2M-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | SMD | |
| Packaging | Tape and Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | 0.3 | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-6045S | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Moulded | Yes | |
| Inductor Construction | High Current Shielded Power Inductor | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3A | ||
Package/Case SMD | ||
Packaging Tape and Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance 0.3 | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-6045S | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Height 1.8mm | ||
Moulded Yes | ||
Inductor Construction High Current Shielded Power Inductor | ||
- COO (Country of Origin):
- CN
The Abracon low profile shielded SMD chip power inductor is designed for efficient energy management in Compact electronic circuits, providing high reliability in a small footprint.
Small size and low profile measuring 4.0 x 4.0 x 1.80mm
High rated current capacity facilitates optimal performance
Excellent DCR ensures low energy loss during operation
Magnetically shielded design enhances performance integrity
RoHS compliant, meeting environmental regulations
Related links
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 12 μH High Current Shielded Power Inductor 0.2 2.2
- Abracon SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 27 μH High Current Shielded Power Inductor 0.2 2 A
- Abracon 22 μH Flat Wire Winding ±20 % 1.8 A Idc
- Abracon 18 μH Flat Wire Winding ±20 % 1.85 A Idc
- Abracon 5.6 μH Flat Wire Winding ±20 % 3.15 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 33 μH Flat Wire Winding ±20 % 1.45 A Idc
