Abracon, ASPI-8040S, SMD Shielded Power Inductor with a Ferrite Core, 27 μH High Current Shielded Power Inductor 0.2 2 A
- RS Stock No.:
- 899-168
- Mfr. Part No.:
- ASPI-8040S-270M-T
- Brand:
- Abracon
Get a bulk buy discount
Add 200 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | £0.285 | £5.70 | - |
| 200 - 980 | £0.251 | £5.02 | 11% |
| 1000 - 1980 | £0.225 | £4.50 | 21% |
| 2000 + | £0.194 | £3.88 | 31% |
*price indicative
- RS Stock No.:
- 899-168
- Mfr. Part No.:
- ASPI-8040S-270M-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Power Inductor | |
| Inductance | 27μH | |
| Maximum DC Current | 2A | |
| Package/Case | SMD | |
| Length | 8mm | |
| Packaging | Tape and Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 101mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-8040S | |
| Inductance Tolerance | 0.2 | |
| Termination Style | Surface Mount | |
| Depth | 8mm | |
| Core Material | Ferrite | |
| Height | 4.2mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | High Current Shielded Power Inductor | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Power Inductor | ||
Inductance 27μH | ||
Maximum DC Current 2A | ||
Package/Case SMD | ||
Length 8mm | ||
Packaging Tape and Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 101mΩ | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-8040S | ||
Inductance Tolerance 0.2 | ||
Termination Style Surface Mount | ||
Depth 8mm | ||
Core Material Ferrite | ||
Height 4.2mm | ||
Standards/Approvals RoHS | ||
Inductor Construction High Current Shielded Power Inductor | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Abracon wire wound magnetically shielded SMD power inductor is designed for high-performance applications, offering reliable magnetic shielding along with Compact dimensions of 8.0 x 8.0 x 4.2mm for effective PCB integration.
Offers low direct current resistance for improved efficiency
Supported by a wide operating temperature range of -40ºC to +125ºC
Equipped with a large Terminal surface for enhanced PCB bonding
Features minimal self-resonant frequency for stable performance
Certified RoHS compliant for environmentally friendly use
Related links
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 12 μH High Current Shielded Power Inductor 0.2 2.2
- Abracon 220 μH ±30/±20 % 800 mA Idc
- Abracon SMD Shielded Power Inductor with a Carbonyl Powder Core, 1 μH High Current Shielded Power Inductor
- Abracon SMD Shielded Power Inductor with a Ferrite Core, 2.2 μH High Current Shielded Power Inductor 0.3 3
- Abracon 330 nH High Current Shielded Power Inductor 20 A
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±20 % 1.6 A Idc
- Abracon 4030 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 840 mA Idc
- Abracon 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH High Current Shielded
