Bourns, SRP0612F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 3.3 μH 0.2 5 A Idc

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

£5.31

(exc. VAT)

£6.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45£1.062£5.31-
50 - 245£0.934£4.6712%
250 - 495£0.838£4.1921%
500 +£0.722£3.6132%

*price indicative

Packaging Options:
RS Stock No.:
854-366
Mfr. Part No.:
SRP0612F-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

5A

Packaging

3000 pieces per Reel

Length

6.1mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-40°C

Series

SRP0612F

Inductance Tolerance

0.2

Maximum Operating Temperature

125°C

Core Material

Metal Alloy

Depth

6.1mm

Standards/Approvals

RoHS

Height

1mm

Maximum Self Resonant Frequency

27MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Shielded power inductor designed for efficient energy storage and management in DC-DC converter applications, ensuring reliable performance in demanding electronic environments.

Shielded construction minimises buzz noise

Low profile design facilitates Compact circuit layouts

High saturation current rating supports demanding applications

Low DCR enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy