Bourns, SRP0310F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 3.3 μH 0.2 2.2 A Idc
- RS Stock No.:
- 854-335
- Mfr. Part No.:
- SRP0310F-3R3M
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save £5.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.65
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £0.93 | £4.65 | - |
| 50 - 245 | £0.818 | £4.09 | £5.60 |
| 250 - 495 | £0.734 | £3.67 | £49.00 |
| 500 + | £0.632 | £3.16 | £149.00 |
*price indicative
- RS Stock No.:
- 854-335
- Mfr. Part No.:
- SRP0310F-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Length | 3.3mm | |
| Packaging | 5000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 160mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP0310F | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 3.1mm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 33MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Length 3.3mm | ||
Packaging 5000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 160mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP0310F | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 3.1mm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 33MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy transfer in applications demanding high saturation current and low DC resistance.
Shielded construction minimises electromagnetic interference
Low profile design suited for space-constrained applications
Metal alloy powder core supports high saturation current
Low DCR optimises energy efficiency
Related links
- Bourns 10 μH 0.2 1.25 A Idc
- Bourns 1 μH 0.2 4 A Idc
- Bourns 3.3 μH 0.2 5 A Idc
- Bourns 3.3 μH 20 % 15.5 A Idc Q:20
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
