Bourns, SRP0310F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH 0.2 4 A Idc
- RS Stock No.:
- 854-334
- Mfr. Part No.:
- SRP0310F-1R0M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.65
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.93 | £4.65 |
| 50 - 245 | £0.818 | £4.09 |
| 250 - 495 | £0.734 | £3.67 |
| 500 + | £0.632 | £3.16 |
*price indicative
- RS Stock No.:
- 854-334
- Mfr. Part No.:
- SRP0310F-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 4A | |
| Length | 3.3mm | |
| Packaging | 5000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 56.4mΩ | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0310F | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 3.1mm | |
| Height | 800μm | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 62MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 4A | ||
Length 3.3mm | ||
Packaging 5000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 56.4mΩ | ||
Inductance Tolerance 0.2 | ||
Series SRP0310F | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 3.1mm | ||
Height 800μm | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 62MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy management in various electronic applications, ensuring stable performance and low electromagnetic interference.
Low profile construction facilitates Compact design
High saturation current capability optimises power handling
Low direct current resistance enhances efficiency
Certified RoHS compliant and halogen free supports eco-friendly designs
