Bourns, SRP0612F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH 0.2 2.8 A Idc
- RS Stock No.:
- 854-369
- Mfr. Part No.:
- SRP0612F-100M
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.062 | £5.31 | - |
| 50 - 245 | £0.934 | £4.67 | 12% |
| 250 - 495 | £0.838 | £4.19 | 21% |
| 500 + | £0.722 | £3.61 | 32% |
*price indicative
- RS Stock No.:
- 854-369
- Mfr. Part No.:
- SRP0612F-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.8A | |
| Packaging | 3000 pieces per Reel | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 180mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0612F | |
| Depth | 6.1mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.8A | ||
Packaging 3000 pieces per Reel | ||
Length 6.1mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 180mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Series SRP0612F | ||
Depth 6.1mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Height 1mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor is designed for reliable energy storage in Compact electronic applications, ensuring efficient performance across demanding operational settings.
Low profile design enhances space efficiency in devices
Metal alloy powder core provides high saturation current capability
Operating temperature range up to +125 °C ensures reliable performance
RoHS compliant and halogen-free materials promote environmental standards
Related links
- Bourns 1.5 μH 0.2 6.1 A Idc
- Bourns 3.3 μH 0.2 5 A Idc
- Bourns 4.7 μH 0.2 4.2 A Idc
- Bourns 1 μH 0.2 6.5 A Idc
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 2.8 A Idc Q:15
- Bourns 10 μH Semi Shielded ±20 % 3.2 A Idc
- Bourns 10 μH Semi Shielded ±20 % 890 mA Idc
- Bourns 10 μH Semi Shielded ±20 % 800 mA Idc
