Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 310 mA Idc
- RS Stock No.:
- 758-427
- Mfr. Part No.:
- 7447783681
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£9.39
(exc. VAT)
£11.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 590 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.939 | £9.39 |
| 100 - 490 | £0.826 | £8.26 |
| 500 - 990 | £0.742 | £7.42 |
| 1000 + | £0.546 | £5.46 |
*price indicative
- RS Stock No.:
- 758-427
- Mfr. Part No.:
- 7447783681
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 310mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2900mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Core Material | Ferrite | |
| Standards/Approvals | Rohs | |
| Height | 3.5mm | |
| Depth | 7.3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 2.75MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 680μH | ||
Maximum DC Current 310mA | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 2900mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Core Material Ferrite | ||
Standards/Approvals Rohs | ||
Height 3.5mm | ||
Depth 7.3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 2.75MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed to enhance performance in general electronic equipment applications. This product reliably manages electrical properties while adhering to industry standards for safety and compliance.
Inductance Value of 680 μH ensures effective filtering and energy storage
Rated current of 0.31 A at ΔT = 40 K maximises operational efficiency
DC resistance of 2520 mΩ typifies minimal energy loss
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 0.31 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 0.43 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 56 μH Surface Mount ±20 % 1.2 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 12 μH Surface Mount ±20 % 2.65 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH Surface Mount ±20 % 0.45 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 560 μH Surface Mount ±20 % 0.39 A Idc
