Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 310 mA Idc
- RS Stock No.:
- 758-401
- Mfr. Part No.:
- 74477826
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.65
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.13 | £5.65 |
| 50 - 245 | £0.994 | £4.97 |
| 250 - 495 | £0.892 | £4.46 |
| 500 + | £0.658 | £3.29 |
*price indicative
- RS Stock No.:
- 758-401
- Mfr. Part No.:
- 74477826
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 310mA | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5730mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Termination Style | SMT | |
| Depth | 7.3mm | |
| Standards/Approvals | Rohs | |
| Maximum Self Resonant Frequency | 3.4MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 680μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 310mA | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 5730mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Termination Style SMT | ||
Depth 7.3mm | ||
Standards/Approvals Rohs | ||
Maximum Self Resonant Frequency 3.4MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is a shielded power component designed for general electronic equipment, focusing on efficient energy management within electrical circuits while maintaining robustness under varying operational conditions.
Inductance of 680 μH with a tolerance of ±20% ensures reliable performance
Rated current of 0.22 A maximises operational efficiency with minimal thermal rise
Self-resonant frequency at 3.4 MHz supports stable functionality across applications
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 310 mA Idc
- Murata 1210 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 310 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 430 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 560 μH Surface Mount ±20 % 390 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 270 μH Surface Mount ±20 % 570 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Surface Mount ±20 % 540 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 820 μH Surface Mount ±20 % 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH Surface Mount ±20 % 450 mA Idc
