Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH Surface Mount ±20 % 450 mA Idc
- RS Stock No.:
- 758-416
- Mfr. Part No.:
- 744778233
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save £6.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.65
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 995 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.13 | £5.65 | - |
| 50 - 245 | £0.994 | £4.97 | £6.80 |
| 250 - 495 | £0.892 | £4.46 | £59.50 |
| 500 + | £0.658 | £3.29 | £236.00 |
*price indicative
- RS Stock No.:
- 758-416
- Mfr. Part No.:
- 744778233
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 2620mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 744 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | Rohs | |
| Depth | 7.3mm | |
| Termination Style | SMT | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 4.8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 2620mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 744 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals Rohs | ||
Depth 7.3mm | ||
Termination Style SMT | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 4.8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for use in general electronic equipment. It aids in energy storage and filtering applications, enhancing circuit performance through its reliable electrical properties.
Inductance of 330 μH ensures efficient energy management
Rated current of 0.32 A at a ΔT of 40 K provides reliable performance
Low DC resistance of 2.280 mΩ typical promotes reduced power loss
Wide operating temperature range of -40 up to +125 °C supports various applications
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH Surface Mount ±20 % 450 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 430 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 560 μH Surface Mount ±20 % 390 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 270 μH Surface Mount ±20 % 570 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Surface Mount ±20 % 540 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 310 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 820 μH Surface Mount ±20 % 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 150 μH Surface Mount ±20 % 820 mA Idc
