Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 560 μH Surface Mount ±20 % 390 mA Idc
- RS Stock No.:
- 758-400
- Mfr. Part No.:
- 74477825
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.65
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.13 | £5.65 | - |
| 50 - 245 | £0.994 | £4.97 | 12% |
| 250 - 495 | £0.892 | £4.46 | 21% |
| 500 + | £0.658 | £3.29 | 41% |
*price indicative
- RS Stock No.:
- 758-400
- Mfr. Part No.:
- 74477825
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 390mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4670mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | Rohs | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Depth | 7.3mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 3.7MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 390mA | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4670mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals Rohs | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Depth 7.3mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 3.7MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic equipment applications, offering efficient inductance performance and reliability in various operating conditions.
Provides inductance of 560 μH at 1 kHz/250 mV
Rated for a maximum current of 0.27 A with a specified temperature rise
Exhibits a DC resistance of 3000 mΩ at 20 °C, ensuring low power loss
Features a self-resonant frequency of 3.7 MHz to support high-frequency applications
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 430 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 270 μH Surface Mount ±20 % 570 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Surface Mount ±20 % 540 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 680 μH Surface Mount ±20 % 310 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 820 μH Surface Mount ±20 % 300 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 330 μH Surface Mount ±20 % 450 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 150 μH Surface Mount ±20 % 820 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 470 μH Surface Mount ±20 % 370 mA Idc
