Wurth Elektronik, WEPMCI Surface Mount Inductor 0.25 μH 9.05 A Idc
- RS Stock No.:
- 548-633
- Mfr. Part No.:
- 74479290125
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£5.93
(exc. VAT)
£7.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.593 | £5.93 | - |
| 100 - 490 | £0.481 | £4.81 | 18% |
| 500 - 990 | £0.367 | £3.67 | 38% |
| 1000 + | £0.319 | £3.19 | 46% |
*price indicative
- RS Stock No.:
- 548-633
- Mfr. Part No.:
- 74479290125
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.25μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 9.05A | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 31mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WEPMCI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.5mm | |
| Diameter | 1.5mm | |
| Termination Style | Package | |
| Height | 1.5mm | |
| Standards/Approvals | REACH, RoHS, Halogen-Free | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.25μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 9.05A | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 31mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WEPMCI | ||
Maximum Operating Temperature 125°C | ||
Depth 1.5mm | ||
Diameter 1.5mm | ||
Termination Style Package | ||
Height 1.5mm | ||
Standards/Approvals REACH, RoHS, Halogen-Free | ||
Inductor Construction Wirewound | ||
The Wurth Elektronik Power Moulded Chip Inductor is a compact, high-performance component designed for high-frequency applications requiring low DC resistance and high current handling capabilities. With RDC values starting at just 21 mΩ, it ensures minimal energy loss and efficient power conversion. Its magnetically shielded construction reduces electromagnetic interference, making it ideal for noise sensitive environments. The side termination design facilitates optimal soldering results, enhancing reliability in compact electronic assemblies.
Very compact design
High efficiency due to low total losses
High rated current values up to 9.05 And high saturation currents
Related links
- Wurth Elektronik 3225 Shielded Inductor with a Metal Alloy Powder Core, 0.25 μH Surface Mount ±15% 9.05 A Idc
- Wurth Elektronik, WELHMI Surface Mount Inductor 33 μH 4.7 A Idc
- Wurth Elektronik, WELQS Shielded Surface Mount Inductor 47 μH 330 mA Idc
- Wurth Elektronik, WEPD Shielded Surface Mount Inductor 100 μH 75 mA Idc
- Wurth Elektronik, WEMI Surface Mount Inductor 33 μH 25 mA Idc
- Wurth Elektronik, WELQS Shielded Surface Mount Inductor 100 μH 300 mA Idc
- Wurth Elektronik, WEMI Surface Mount Inductor 10 μH 15 A Idc
- Wurth Elektronik, WERCIS Surface Mount Inductor 1 μH 22.5 A Idc
