Wurth Elektronik, WERCIS Surface Mount Inductor 1 μH 22.5 A Idc
- RS Stock No.:
- 548-637
- Mfr. Part No.:
- 7847227010
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£10.56
(exc. VAT)
£12.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 525 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £2.112 | £10.56 | - |
| 50 - 245 | £1.71 | £8.55 | 19% |
| 250 - 495 | £1.31 | £6.55 | 37% |
| 500 + | £1.214 | £6.07 | 42% |
*price indicative
- RS Stock No.:
- 548-637
- Mfr. Part No.:
- 7847227010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 22.5A | |
| Length | 15mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | WERCIS | |
| Height | 7.8mm | |
| Diameter | 7.8mm | |
| Depth | 7.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Package | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 22.5A | ||
Length 15mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series WERCIS | ||
Height 7.8mm | ||
Diameter 7.8mm | ||
Depth 7.8mm | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Package | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik SMT Rod Core Inductor is a high-performance, automotive-approved passive component designed for demanding applications requiring robust mechanical design and high current capability. Its magnetically shielded construction ensures low leakage flux, making it ideal for electromagnetic interference suppression in sensitive electronic systems. With an operating temperature range up to +150°C, it meets the stringent requirements of automotive environments.
High Current capability
Very high saturation performance
High insertion loss at FM band
Broadband suppression
Related links
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 220 nH ±20 % 22.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 3.6 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4 μH Flat Wire Winding 20% 22.5 A Idc
- Wurth Elektronik 2016 Unshielded Power Inductor 4.7 μH Flat Wire Winding 20% 22.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 300 mA Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 1 mH ±20 % 720 mA Idc
