Wurth Elektronik, 744, 3225 Shielded Inductor with a Metal Alloy Powder Core, 0.25 μH Surface Mount ±15% 9.05 A Idc
- RS Stock No.:
- 758-436
- Mfr. Part No.:
- 74479290125
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.533 | £5.33 | - |
| 100 - 490 | £0.469 | £4.69 | 12% |
| 500 - 990 | £0.421 | £4.21 | 21% |
| 1000 + | £0.31 | £3.10 | 41% |
*price indicative
- RS Stock No.:
- 758-436
- Mfr. Part No.:
- 74479290125
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.25μH | |
| Maximum DC Current | 9.05A | |
| Sub Type | High Current Inductor | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 31mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | 744 | |
| Inductance Tolerance | ±15% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Height | 1.5mm | |
| Depth | 2.5mm | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 150MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.25μH | ||
Maximum DC Current 9.05A | ||
Sub Type High Current Inductor | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 31mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series 744 | ||
Inductance Tolerance ±15% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Height 1.5mm | ||
Depth 2.5mm | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 150MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Power Molded Chip offers high-performance inductance suitable for general electronic applications, designed to efficiently manage electrical properties across a range of operating conditions.
Inductance of 0.25 μH with a tolerance of ±15%
Rated current of 9.05 A, ensuring robust performance
Saturation currents of 8.5 A and 15.65 A at different thresholds
DC resistance of 26 mΩ typical and 31 mΩ maximum at 20 °C
Operating temperature range from -40 °C to +125 °C
Related links
- Wurth Elektronik, WEPMCI Surface Mount Inductor 0.25 μH 9.05 A Idc
- Wurth Elektronik 252012 Shielded Inductor with a Metal Alloy Powder Core, 1.5 μH Surface Mount ±20% 3.2 A Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 7030 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20% 3.15 mA Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1 μH Surface Mount ±20 % 28.2 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20% 8.7 mA Idc
