Wurth Elektronik, 744, 252012 Shielded Inductor with a Metal Alloy Powder Core, 1.5 μH Surface Mount ±20% 3.2 A Idc
- RS Stock No.:
- 758-435
- Mfr. Part No.:
- 74479288215
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.86
(exc. VAT)
£8.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.686 | £6.86 | - |
| 100 - 490 | £0.604 | £6.04 | 11% |
| 500 - 990 | £0.542 | £5.42 | 20% |
| 1000 + | £0.399 | £3.99 | 41% |
*price indicative
- RS Stock No.:
- 758-435
- Mfr. Part No.:
- 74479288215
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 3.2A | |
| Package/Case | 252012 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 77mΩ | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Core Material | Metal Alloy Powder | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 3.2A | ||
Package/Case 252012 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 77mΩ | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Core Material Metal Alloy Powder | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Inductor is a power molded chip designed to facilitate efficient energy management in electronic devices. It showcases exceptional electrical properties, making it suitable for a variety of applications.
Inductance of 1.5 μH ensures reliable performance at 1 MHz / 5mA
Rated current capacity of 3.2 A allows for substantial power handling
DC resistance at 20 °C is low at just 71 mΩ, enhancing efficiency
Self-resonant frequency reaches 70 MHz, optimal for high-frequency applications
Related links
- Wurth Elektronik 3225 Shielded Inductor with a Metal Alloy Powder Core, 0.25 μH Surface Mount ±15% 9.05 A Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 7030 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20% 3.15 mA Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1 μH Surface Mount ±20 % 28.2 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20% 8.7 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.82 μH Surface Mount ±30% 5.7 mA Idc
