TE Connectivity, Sigma, 0402 Surface Mount Inductor 1.9 nH Thin Film 0.2 % 560 mA Idc Q:13
- RS Stock No.:
- 481-740
- Distrelec Article No.:
- 304-59-701
- Mfr. Part No.:
- 4-1624108-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save £15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£180.00
(exc. VAT)
£210.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.06 | £180.00 | - |
| 15000 + | £0.059 | £177.00 | £15.00 |
*price indicative
- RS Stock No.:
- 481-740
- Distrelec Article No.:
- 304-59-701
- Mfr. Part No.:
- 4-1624108-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 1.9nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 560mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.35Ω | |
| Series | Sigma | |
| Inductance Tolerance | 0.2 % | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Maximum Self Resonant Frequency | 8GHz | |
| Inductor Construction | Thin Film | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 1.9nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 560mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 0.35Ω | ||
Series Sigma | ||
Inductance Tolerance 0.2 % | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Maximum Self Resonant Frequency 8GHz | ||
Inductor Construction Thin Film | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-frequency inductor presents a sophisticated solution for various electronic applications, optimised for performance and reliability. Designed with a compact 0402 package size, this passive component offers exceptional inductance values to meet the demands of modern circuits. Compliant with EU RoHS and ELV directives, it aligns with environmental standards, ensuring it is safe for use in consumer electronics. The robust construction not only guarantees durability but also enhances electrical performance, making it an ideal choice for high-frequency applications up to 8 GHz. Efficiency is further augmented by a low DC resistance, which minimises power loss during operation. Its versatile mounting design allows for seamless integration into PCBs, proving itself as a vital addition to any high-end electronic assembly.
Features a high-quality factor of 13 for improved signal integrity
Tailored for surface-mount applications, simplifying installation and maximising space efficiency
Utilises low halogen materials, promoting safer electronic recycling
Engineered for reflow solder capabilities up to 260°C, ensuring compatibility with contemporary manufacturing processes
Exhibits low power loss with a maximum current rating of 560 mA, optimising overall circuit performance
Related links
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- Wurth Elektronik 13 nH 560 mA Idc Q:24
- RS PRO 4.7 nH ±0.1 nH 320 mA Idc Q:13
- RS PRO 2.2 nH ±0.1 nH 440 mA Idc Q:13
- RS PRO 1.5 nH ±0.1 nH 700 mA Idc Q:13
- RS PRO 1 nH ±0.1 nH 700 mA Idc Q:13
- TE Connectivity 03.3 μH 0.2 1.9 A Idc Q:30
