TE Connectivity, 36501, 0402 Surface Mount Inductor 8.2 nH 5 % 680 mA Idc Q:22
- RS Stock No.:
- 474-294
- Distrelec Article No.:
- 304-63-495
- Mfr. Part No.:
- 3-1624112-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£454.00
(exc. VAT)
£544.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.227 | £454.00 |
*price indicative
- RS Stock No.:
- 474-294
- Distrelec Article No.:
- 304-63-495
- Mfr. Part No.:
- 3-1624112-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 8.2nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 680mA | |
| Package/Case | 0402 | |
| Length | 1.27mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.104Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | 36501 | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 610μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Maximum Self Resonant Frequency | 4.4GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 8.2nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 680mA | ||
Package/Case 0402 | ||
Length 1.27mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 0.104Ω | ||
Minimum Operating Temperature -40°C | ||
Series 36501 | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Height 610μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Maximum Self Resonant Frequency 4.4GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 22 | ||
- COO (Country of Origin):
- TW
The TE Connectivity high frequency inductor is meticulously designed for optimal performance in compact applications. Showcasing an impressive inductance value, this product excels in environments where precision and efficiency are paramount. The innovative wire-wound construction facilitates enhanced inductance stability while ensuring minimal DC resistance, making it ideal for surface mount technology (SMT) deployments. With its robust current rating, this inductor provides reliable, continuous operation in demanding conditions. The carefully engineered dimensions, coupled with a low-profile design, allow for seamless integration into various circuit layouts. This component is not just a passive device; it embodies the cutting-edge advancements of the Sigma 3650 series, making it an essential element for high-frequency applications.
Features a surface mount design for effortless PCB integration
Exhibits a low DC resistance for improved efficiency over time
Designed to operate within a broad temperature range for versatility
Offers a compact package size that saves valuable circuit board real estate
Incorporates taped and reeled packaging for streamlined assembly processes
Related links
- TE Connectivity 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 8.2 nH ±0.5nH Multilayer 350mA Idc Q:7
- TE Connectivity 0603 Power Inductor 10 nH 5 % 700 mA Idc Q:31
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 8.2 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 8.2 nH ±2 % 540 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±3 % 540 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 nH ±5 % 540 mA Idc Q:25
