TE Connectivity, 3650, 0402 Power Inductor with a Ceramic Core, 1 nH 10 % 1.36 A Idc Q:16
- RS Stock No.:
- 473-698
- Distrelec Article No.:
- 304-62-841
- Mfr. Part No.:
- 1-1624112-2
- Brand:
- TE Connectivity
Subtotal (2000 units, on reels of 2000)*
£624.00
(exc. VAT)
£748.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.312 | £624.00 |
*price indicative
- RS Stock No.:
- 473-698
- Distrelec Article No.:
- 304-62-841
- Mfr. Part No.:
- 1-1624112-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 1nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.36A | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1.27mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 0.045Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 3650 | |
| Core Material | Ceramic | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 0.61mm | |
| Maximum Self Resonant Frequency | 12.7GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 1nH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.36A | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1.27mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 0.045Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series 3650 | ||
Core Material Ceramic | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 0.61mm | ||
Maximum Self Resonant Frequency 12.7GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 16 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High frequency inductor is engineered for precision performance in compact electronic applications. Designed specifically for surface mount assembly, it delivers exceptional inductance and current handling capabilities while maintaining a low DC resistance. Optimised for space-constrained environments, its 0402 package size ensures seamless integration into modern circuit designs. The inductors robust specification includes a self-resonant frequency of 12.7 GHz, making it an ideal choice for high-frequency applications. With its taped and reeled packaging, ease of handling and placement is assured, streamlining the manufacturing process. This inductor encapsulates a blend of efficiency, reliability, and versatility, catering to the demanding requirements of engineers and designers seeking quality components for their cutting-edge technologies.
Compact 0402 package enhances layout flexibility
Designed for surface mount applications to save space
Low DC resistance ensures minimal power loss during operation
Able to handle high current ratings optimising functionality in demanding use cases
Taped and reeled for simple automatic placement in production
Compliant with major environmental regulations for eco friendly applications
Related links
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- TE Connectivity 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 400 mA Idc Q:25
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 nH ±5 % 840 mA Idc Q:19
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 640 mA Idc Q:24
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
