TE Connectivity, MGDU5, Drum core Surface Mount Inductor 47 μH 4.5 A Idc
- RS Stock No.:
- 473-340
- Distrelec Article No.:
- 304-59-761
- Mfr. Part No.:
- 5-1879389-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£303.75
(exc. VAT)
£364.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £1.215 | £303.75 |
*price indicative
- RS Stock No.:
- 473-340
- Distrelec Article No.:
- 304-59-761
- Mfr. Part No.:
- 5-1879389-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.5A | |
| Package/Case | Drum core | |
| Length | 15.24mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.86Ω | |
| Series | MGDU5 | |
| Termination Style | Surface Mount | |
| Height | 7.40mm | |
| Depth | 18.54mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.5A | ||
Package/Case Drum core | ||
Length 15.24mm | ||
Automotive Standard No | ||
Maximum DC Resistance 0.86Ω | ||
Series MGDU5 | ||
Termination Style Surface Mount | ||
Height 7.40mm | ||
Depth 18.54mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative component is designed to meet the demands of modern electronic applications, delivering unparalleled reliability and performance. The product excels in providing essential electrical functionality without compromising on safety and compliance. With a robust construction and capability to endure up to 260°C during solder reflow processes, it is suitable for a wide range of environments and uses. Its compliance with stringent EU regulations ensures that it aligns with both environmental and safety standards, making it an ideal choice for responsible manufacturers. The ongoing commitment to quality in its design reflects TE Connectivity's dedication to excellence, helping streamline your projects with confidence and peace of mind.
Active component status promoting dependable functionality
Offers halogen-free material composition for enhanced environmental friendliness
Solder process capability includes resilience to high-temperature conditions
Provides compliance with EU RoHS and ELV directives for responsible sourcing
Designed for simplicity in integration across various electronic systems
Incorporates comprehensive support documentation for user convenience
Ensures long-term reliability in diverse electrical applications
Related links
- Vishay, IDCP2218-01 Unshielded 100 μH Drum Core 20% 0.52 A Idc
- Wurth Elektronik Wire-Wound Drum Core Core, 4.7 μH
- Wurth Elektronik Wire-Wound Drum Core Core, 1 μH ±20
- Wurth Elektronik Wire-Wound Drum Core Core, 1 mH 10 %
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- TE Connectivity 0805 Multilayer Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 250 mA Idc
- TE Connectivity 0603 Multilayer Surface Mount Inductor 0.0075 μH 5 % 700 mA Idc Q:27
- TE Connectivity, MGDQ6 Inductor 6.8 A Idc
