TE Connectivity, BMB-A, 0805 Multilayer Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 250 mA Idc
- RS Stock No.:
- 479-036
- Distrelec Article No.:
- 304-64-275
- Mfr. Part No.:
- 1-1624117-0
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£180.00
(exc. VAT)
£216.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | £0.045 | £180.00 | - |
| 20000 + | £0.044 | £176.00 | 2% |
*price indicative
- RS Stock No.:
- 479-036
- Distrelec Article No.:
- 304-64-275
- Mfr. Part No.:
- 1-1624117-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.5Ω | |
| Series | BMB-A | |
| Maximum Operating Temperature | 260°C | |
| Inductance Tolerance | 25 % | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Core Material | Ferrite | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Maximum DC Resistance 0.5Ω | ||
Series BMB-A | ||
Maximum Operating Temperature 260°C | ||
Inductance Tolerance 25 % | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Core Material Ferrite | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TW
The TE Connectivity Passive component is engineered to deliver exceptional performance, featuring advanced technology designed for modern electronic applications. It ensures compatibility with a variety of devices while maintaining a compact form factor. The product stands out with its impressive impedance rating of 220 Ω, facilitating optimal signal integrity in sensitive circuits. Built to manage a maximum current rating of 250 mA, this component is ideal for use in environments where power considerations are critical. The low DC resistance of 0.5 Ω enhances efficiency, minimising losses at high frequencies. It is not only compliant with EU RoHS and EU ELV directives but also adheres to the stringent requirements of the China RoHS directive. The product promises reliability and longevity, making it a trustworthy choice for engineers seeking effective solutions in passive components.
Suitable for high frequency applications thanks to low DC resistance
Compact 0805 package size facilitates easy integration into various designs
Designed to meet stringent compliance standards for environmental safety
Excellent current handling capability helps protect against circuit overloads
Delivers stable performance across a wide range of operational conditions
Related links
- Murata 1005 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.039 μH ±5 % 250 mA Idc Q:25
- TE Connectivity 0603 Wirewound Surface Mount Inductor 180 nH ±5 % 250 mA Idc Q:25
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 5.6 μH 10 % 250 mA Idc
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 250 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 330 nH Multilayer ±10 % 250 mA Idc
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 610 nH 250 mA Idc Q:60
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 250 mA Idc
